
This Murata 76601/23C general purpose pulse transformer features a 1:1 turns ratio and operates within a temperature range of 0 to 70°C. It is designed for through hole mounting and is packaged in a quantity of 50 units per rail or tube. The transformer is compliant with RoHS regulations and has a contact plating of tin, matte. Its dimensions are 12.7mm in length, 8.89mm in width, and 5.84mm in height, with an inductance of 700uH.
Murata 76601/23C technical specifications.
| Contact Plating | Tin, Matte |
| Height | 5.84mm |
| Inductance | 700uH |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 766 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76601/23C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
