Murata 76601/24HVC technical specifications.
| Height | 5.84mm |
| Inductance | 11.7mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76601/24HVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
