The Murata 766151C is a pulse transformer with a turns ratio of 1CT:1CT and a maximum DCR of 1 on the primary side. It has a high potential of 500VDC and a maximum interwinding capacitance of 52. The transformer is mounted through a hole and has a lead style of PC pin with six terminals. It operates between 0 and 70 degrees Celsius.
Murata 766151C technical specifications.
| Transformer Type | Pulse Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 500VDC |
| Maximum Interwinding Capacitance | 52pF |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary ET-Constant | 45Vus |
| Package Type | DIP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata 766151C to view detailed technical specifications.
No datasheet is available for this part.