Murata 76616/3 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1R |
| Depth | 8.89mm |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 76616/3 to view detailed technical specifications.
No datasheet is available for this part.