Murata 77202C technical specifications.
| Depth | 12.3mm |
| Height | 12.5mm |
| Inductance | 1mH |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1.1 |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 77202C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.