Murata 77204C technical specifications.
| DC Resistance (DCR) | 860mR |
| Depth | 12.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Inductance | 4mH |
| Isolation Voltage | 2.5kV |
| Lead/Base Style | PC Pin |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 77204C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.