
This 4 millihenry pulse transformer features a 2.1 to 1 turns ratio and is designed for through hole mounting. It operates within a temperature range of 0 to 70 degrees Celsius. The transformer is available in quantities of 25 and is packaged in a rail/Tube format. It meets the requirements of the RoHS regulations.
Murata 77206C technical specifications.
| Inductance | 4mH |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 2.1:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 77206C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
