
Regulated DC-DC converter module, 12V nominal output voltage, 400mA maximum output current, and 4.8W maximum output power. Features include short-circuit protection (SCP) and a non-isolated design. Operates with an input voltage range of 15V to 36V DC. Packaged in a SIP-3 (TO-220) through-hole mount configuration, with dimensions of 10.4mm (L) x 9.3mm (D) x 0.37inch (H). Operating temperature range is -40°C to 70°C.
Murata 7812SR-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 9.3mm |
| Dropout Voltage | 13V |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 4.8W |
| Max Power Dissipation | 4.8W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78xxSR |
| Voltage - Output 1 | 12V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 7812SR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
