
Murata 78250MV technical specifications.
| Height | 8.89mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78250MV to view detailed technical specifications.
No datasheet is available for this part.
