Murata 78253/35MC-R technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 380uH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:2.27 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/35MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
