Murata 78253/35V technical specifications.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78253/35V to view detailed technical specifications.
No datasheet is available for this part.