
Surface mount converter transformer featuring a single primary and single secondary winding. Inductance of 240µH with a 1:1.33 turns ratio and 200mA secondary current. Operates within a -40°C to 85°C temperature range, housed in an SMD/SMT package with gull wing leads and tin, matte contact plating. Designed for solder termination and supplied on tape and reel.
Murata 78253/55JVC-R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 240uH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Turns Ratio | 1:1.33 |
| Weight | 0.035274oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55JVC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
