
The Murata 78601/1MC is a general purpose pulse transformer with a 1:1 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a DIP case and is suitable for surface mount applications. It is RoHS compliant and has a tin, matte contact plating.
Murata 78601/1MC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 600mR |
| Depth | 9mm |
| Height | 6.35mm |
| Inductance | 2mH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/1MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
