
The Murata 78601/2JC-R is a general purpose pulse transformer with an inductance of 350uH and a turns ratio of 1:1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 500 units per reel.
Murata 78601/2JC-R technical specifications.
| Height | 6.35mm |
| Inductance | 350uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/2JC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
