Murata 78601/8MC-R technical specifications.
| Inductance | 1mH |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/8MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.