
General purpose pulse transformer featuring a 1:1 turns ratio and 1kV isolation voltage. This surface mount component offers 10mH inductance, 1.3 Ohm primary DC resistance, and 1.21uF capacitance. Designed for gull wing SMD mounting with solder termination, it operates within a 0°C to 70°C temperature range.
Murata 78601/9MC technical specifications.
| Capacitance | 1.21uF |
| DC Resistance (DCR) | 1.3R |
| Height | 6.35mm |
| Inductance | 10mH |
| Isolation Voltage | 1kV |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.039oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/9MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
