
Murata's 78602/16MC transformer features a DIP package with a turns ratio of 1:1.1 and is available in a package quantity of 50. The component is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount component with a lead/base style of gull wing and a termination of solder.
Murata 78602/16MC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 4mH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/16MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
