Murata 78602/3MC technical specifications.
| Height | 6.35mm |
| Inductance | 200uH |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.