
General purpose pulse transformer featuring a 1:1:1 turns ratio and 10000µH inductance. This RoHS compliant component offers 1.8Ω DC resistance and is supplied in tape and reel packaging. Dimensions include a 12.7mm length, 9.52mm width, and 6.35mm height.
Murata 78602/9JC-R technical specifications.
| DC Resistance (DCR) | 1.8R |
| Height | 6.35mm |
| Inductance | 10000uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/9JC-R to view detailed technical specifications.
No datasheet is available for this part.