The Murata 78602/9M-R is a pulse transformer with a turns ratio of 1:1.1, operating within a temperature range of 0 to 70°C. It is available in a surface-mount package type, with a height of 6.35mm and a width of 9mm. The transformer is packaged in quantities of 500 on tape and reel, with a termination of solder. It is not RoHS compliant.
Murata 78602/9M-R technical specifications.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| Turns Ratio | 1:1.1 |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78602/9M-R to view detailed technical specifications.
No datasheet is available for this part.