The Murata 78604/16MC is a general purpose pulse transformer with a turns ratio of 2:1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged in a rail/tube configuration with 50 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Murata 78604/16MC technical specifications.
| Height | 6.35mm |
| Inductance | 4mH |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/16MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.