Murata 78604/4MC-R technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Inductance | 67uH |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/4MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.