The Murata 78604/9JC is a general purpose pulse transformer with a turns ratio of 2:1 and an inductance of 10mH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is lead free and RoHS compliant, and is packaged in a rail/tube format with 50 units per package. It has a surface mount package and a gull wing lead/base style.
Murata 78604/9JC technical specifications.
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/9JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.