
The Murata 78613/3C is a general purpose transformer with a 1:1 turns ratio and a DC resistance of 250mR. It is available in a DIP package with a height of 6.35mm and a length of 9.52mm. The transformer is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is available in a package quantity of 50, packaged in a rail/Tube. The transformer has an inductance of 200uH and an isolation voltage of 1kV.
Murata 78613/3C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 250mR |
| Height | 6.35mm |
| Inductance | 200uH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
