
The Murata 78613/4JC is a general purpose pulse transformer with an inductance of 50uH and a turns ratio of 1:1. It operates within a temperature range of 0-70°C and is designed for surface mount applications. The transformer is packaged in a rail/Tube format with 50 units per package and is compliant with ROHS regulations.
Murata 78613/4JC technical specifications.
| Height | 6.35mm |
| Inductance | 50uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/4JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.