The Murata 78613/9JC-R is a general purpose pulse transformer with an inductance of 10mH and a turns ratio of 1:1. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is available in a package quantity of 500 and is packaged in tape and reel. It is compliant with RoHS regulations.
Murata 78613/9JC-R technical specifications.
| Height | 6.35mm |
| Inductance | 10mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/9JC-R to view detailed technical specifications.
No datasheet is available for this part.