
This Murata 78613/9MC-R is a general purpose transformer with a 1:1 turns ratio and 10mH inductance. It is packaged in a DIP case and is designed for surface mount applications. The transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in quantities of 500 per reel.
Murata 78613/9MC-R technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 10mH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/9MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
