
The Murata 786 Series General Purpose Pulse Transformer is a RoHS compliant device with a 1:1 turns ratio and 4mH inductance. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The transformer is available in packaging quantities of 50 and is suitable for general purpose use.
Murata 78615/16JC technical specifications.
| Height | 6.35mm |
| Inductance | 4mH |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78615/16JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.