
The Murata 786J Series General Purpose Transformer is a surface mount component with a 500uH inductance rating and a 1:1 turns ratio. It operates within a temperature range of 0°C to 70°C and is compliant with ROHS regulations. This transformer is available in a tape and reel packaging format with a quantity of 500 units per package.
Murata 78615/2JC-R technical specifications.
| Height | 6.35mm |
| Inductance | 500uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78615/2JC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.