
The Murata 78615/4M-R is a pulse transformer with a package size of 6.35mm x 9mm x 9mm and a solder termination. It operates within a temperature range of 0°C to 70°C. The transformer is available in quantities of 500 and is packaged on a tape and reel. It is not RoHS compliant.
Murata 78615/4M-R technical specifications.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78615/4M-R to view detailed technical specifications.
No datasheet is available for this part.