
The Murata 78615/9M-R pulse transformer is a general-purpose component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tape and reel packaging format with 500 units per pack. The transformer has a height of 6.35mm, length of 9.52mm, and width of 9mm. It is not RoHS compliant and features solder termination.
Murata 78615/9M-R technical specifications.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78615/9M-R to view detailed technical specifications.
No datasheet is available for this part.