Isolated DC/DC switching regulator with 5V nominal output voltage and 2A maximum output current, delivering up to 10W. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 8V to 32V DC, with a nominal input of 12V. This through-hole component is housed in a SIP package with tin contact plating and a switching frequency up to 200kHz. RoHS compliant and lead-free.
Murata 78SR-5/2-C technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Current - Output 1 | 2A |
| Depth | 7.1mm |
| Features | OTP, SCP |
| Height | 0.85inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78SR |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 78SR-5/2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.