Isolated DC/DC switching regulator with 3.3V nominal output voltage and 2A maximum output current. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating from an 8V to 32V DC input range with 92% efficiency. This through-hole component is housed in a SIP package with tin contact plating and a maximum switching frequency of 200kHz. RoHS compliant and lead-free, it offers a maximum output power of 7W.
Murata 78SRH-3.3/2-C technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Current - Output 1 | 2A |
| Depth | 7.1mm |
| Efficiency | 92% |
| Features | OTP, SCP |
| Height | 0.28inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 6.6W |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 7W |
| Output Voltage | 3.3V |
| Package Quantity | 144 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78SR 2 AMP |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 78SRH-3.3/2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.