
DC/DC controller and regulator featuring a 5V output voltage and 2A maximum output current. Operates with a nominal input voltage of 24V, supporting a range from 8V to 32V. Delivers up to 10W of output power with a maximum switching frequency of 200kHz. Packaged in a PSSO3, RoHS compliant package.
Murata 78SRH-5/2-C technical specifications.
| Current - Output 1 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78SR |
| Voltage - Output 1 | 5V |
| Weight | 0.144024oz |
| RoHS | Compliant |
Download the complete datasheet for Murata 78SRH-5/2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
