Murata 7BB-15-6 technical specifications.
| Capacitance | 10nF |
| Diameter | 15mm |
| Frequency | 6kHz |
| Height | 0.22mm |
| Impedance | 800R |
| Lead Free | Lead Free |
| Mount | Standard |
| Outside Diameter | 15mm |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 6kHz |
| Series | 7BB |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-15-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
