
Piezoelectric speaker with a 20mm diameter and 3.6kHz self-resonant frequency. Features a 20nF capacitance, 500 Ohm impedance, and a 0.22mm height. Designed for external mounting and is lead-free. Supplied in bulk packaging with 3000 units per package.
Murata 7BB-20-3 technical specifications.
| Capacitance | 20nF |
| Diameter | 20mm |
| Frequency | 3.6kHz |
| Height | 0.22mm |
| Impedance | 500R |
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 20mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.6kHz |
| Series | 7BB |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-20-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
