Murata 7BB-20-6 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 20mm |
| Frequency | 6.3kHz |
| Height | 0.42mm |
| Impedance | 350R |
| Lead Free | Lead Free |
| Max Frequency | 6.9kHz |
| Min Frequency | 5.7kHz |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6.3kHz |
| Series | 7BB |
| Width | 0.42mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.