Murata 7BB-20-6C technical specifications.
| Diameter | 20mm |
| Frequency | 6.3kHz |
| Height | 0.42mm |
| Impedance | 500R |
| Lead Free | Lead Free |
| Mount | Flanges |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Self Resonant Frequency | 6kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-20-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
