
The 7BB-20-6L0 is a 10nF capacitor with a diameter of 20mm and wire leads. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The capacitor is not radiation hardened and is not compliant with Reach SVHC. It is packaged in bulk with 600 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 7BB-20-6L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Diameter | 20mm |
| Frequency | 6.3kHz |
| Height | 0.42mm |
| Impedance | 1kR |
| Lead Free | Contains Lead |
| Lead Length | 50mm |
| Max Frequency | 6.3kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Outside Diameter | 20mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6.3kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-20-6L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
