Murata 7BB-27-4 technical specifications.
| Capacitance | 20nF |
| Diameter | 27mm |
| Frequency | 4.6kHz |
| Height | 0.54mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Frequency | 4.6kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges, Wire |
| Outside Diameter | 27mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 4.6kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-27-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
