Murata 7BB-27-4C technical specifications.
| Package/Case | 200 |
| Diameter | 27mm |
| Frequency | 4.6kHz |
| Impedance | 200R |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | 7BB |
| Size | 1.06inch |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-27-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
