
The Murata 7BB-35-3 is a 30nF surface mount capacitor with a maximum supply voltage of 3V and lead free construction. It has a diameter of 35mm and a height of 0.53mm. The capacitor is packaged in bulk with 800 units per package. It operates over a frequency range of 2.3kHz to 3.3kHz and has an impedance of 200R.
Murata 7BB-35-3 technical specifications.
| Capacitance | 30nF |
| Package/Case | 200 |
| Diameter | 35mm |
| Frequency | 2.8kHz |
| Height | 0.53mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Outside Diameter | 35mm |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | 7BB |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-35-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
