Murata 7BB-35-3C technical specifications.
| Capacitance | 26nF |
| Package/Case | 200 |
| Diameter | 35mm |
| Frequency | 2.8kHz |
| Height | 0.53mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 35mm |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 2.8kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-35-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
