Murata 7BB-35-3L0 technical specifications.
| Capacitance | 30nF |
| Package/Case | 200 |
| Diameter | 35mm |
| Frequency | 2.8kHz |
| Height | 0.53mm |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Supply Voltage | 3V |
| Mount | PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-35-3L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
