Murata 7BB-41-2 technical specifications.
| Diameter | 41mm |
| Frequency | 300Hz |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 2kHz |
| Series | 7BB |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-41-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.