Murata 7BB-41-2L0 technical specifications.
| Package/Case | 300 |
| Diameter | 41mm |
| Frequency | 2.2kHz |
| Height | 0.63mm |
| Impedance | 300R |
| Lead Free | Contains Lead |
| Mount | Standard |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-41-2L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.