Murata 7NB-41-1 technical specifications.
| Diameter | 41mm |
| Frequency | 800Hz |
| Impedance | 600R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Self Resonant Frequency | 1kHz |
| Series | 7NB |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 7NB-41-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
