
Surface mount power inductor with 10µH inductance and 10% tolerance, designed for 10kHz operation. Features a 500mA current rating, 0.4 Ohm DC resistance, and a Q factor of 35. Housed in a 1210 (3225 metric) case, this unshielded component operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Murata 82103C technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.092inch |
| Inductance | 10uH |
| Length | 0.126inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | 8200 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 82103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
