
Surface mount fixed inductor with 150µH inductance and 10% tolerance, designed for power applications. Features a 1210 case size, 130mA current rating, and 5.9Ω DC resistance. Operates within a -40°C to 85°C temperature range, offering a 40 Q-factor at 10kHz test frequency and 11MHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Murata 82154C technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 130mA |
| DC Resistance (DCR) | 5.9R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.092inch |
| Inductance | 150uH |
| Length | 0.126inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 8200 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 82154C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.