Murata 83104C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.32R |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Series | 8300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 83104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.